This 100uF aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It is packaged in a radial format and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and has a maximum ripple current of 2.95A. The RoHS compliant component is available in a bulk packaging quantity of 500.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.9894R |
| Height - Seated (Max) | 0.532inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 2.95A |
| RoHS Compliant | Yes |
| Series | AVG |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |