This 100uF radial aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The capacitor has a seated height of 0.217inch and a diameter of 6.3mm. It is RoHS compliant and available in a bulk packaging quantity of 1000.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 107AXZ016M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 2.65R |
| Height - Seated (Max) | 0.217inch |
| Impedance | 440mR |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | AXZ |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.