BPA Series 100 uF 50 V ±10 % Through Hole Axial Aluminum Electrolytic Capacitor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 107BPA050K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 107BPA050K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.