This 100uF aluminum electrolytic capacitor has a voltage rating of 250V and a tolerance of 20%. It operates within a temperature range of -25°C to 105°C. The capacitor is packaged in a radial lead configuration for through-hole mounting and is compliant with RoHS regulations.
CDE Illinois Capacitor 107CKE250MQV technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 2.487R |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | CKE |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 107CKE250MQV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.