Aluminum Electrolytic Capacitors - Radial Leaded 100uF 100 Volts 20% LYTICS/IC
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 107CKS100MLQ technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 1.326R |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | CKS |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.