
This 100uF aluminum electrolytic capacitor has a radial package and through hole mount. It operates over a temperature range of -25°C to 85°C. The capacitor has a voltage rating of 160V and a tolerance of 20%. It is RoHS compliant and available in bulk packaging.
CDE Illinois Capacitor 107CKS160M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 0.8mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 3.316R |
| Height | 25mm |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 0.98inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CKS |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 107CKS160M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.