The 107DER2R5SLB is a 100F axial film capacitor from CDE Illinois Capacitor. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and features a 25mR equivalent series resistance. It is available in bulk packaging and is suitable for chassis mount applications.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 107DER2R5SLB technical specifications.
| Capacitance | 100F |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 25mR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DER |
| Tolerance | 50% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.