Capacitor; Al Electrolytic; 100uF; Snap-In; Radial; 20%; 350VDC; 22mmDia.; 25mmL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 107LBB350M2BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 107LBB350M2BC technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 1mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 2.4868R |
| Lead Pitch | 0.394inch |
| Length | 0.98inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LBB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 107LBB350M2BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.