The 107LBB450M2BE is a 100uF radial aluminum electrolytic capacitor with a 450V voltage rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging with 50 units per package and is RoHS compliant. It has a diameter of 22mm and a length of 35mm, with a seated height of 1.457 inches and a lead pitch of 0.394 inches.
CDE Illinois Capacitor 107LBB450M2BE technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 2.4868R |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 970mA |
| RoHS Compliant | Yes |
| Series | LBB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 107LBB450M2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.