
This 100uF radial aluminum electrolytic capacitor has a 6.3V voltage rating and 20% tolerance. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The capacitor features a radial package with a 0.5mm diameter and 0.28inch length, and is mounted through a hole on a PCB with a 0.5mm lead pitch and 15mm lead length.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 107RSS6R3M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.25% |
| ESR (Equivalent Series Resistance) | 4.145R |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 0.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| RoHS Compliant | Yes |
| Series | RSS |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.