This 100uF aluminum electrolytic capacitor has a voltage rating of 50V and a tolerance of 20%. It is packaged in a radial lead style and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The lead pitch is 0.197inch and the seated height is 0.413inch. The capacitor is lead free and available in quantities of 500 in bulk packaging.
CDE Illinois Capacitor 107SAK050M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.989R |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | SAK |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 107SAK050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.