CAP ALUM 100UF 20% 35V SMD
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 107SVH035MEL technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 2.65R |
| Height - Seated (Max) | 0.307inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | SVH |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
No datasheet is available for this part.