CAP ALUM 100UF 20% 50V SMD
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 107SVH050MFE technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 2.82R |
| Height - Seated (Max) | 0.417inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | SVH |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.