This 100uF aluminum electrolytic capacitor has a 10V voltage rating and 20% tolerance. It is available in a radial package with a maximum seated height of 0.233 inches. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It has an equivalent series resistance of 3.98 ohms and a maximum ripple current of 75mA.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 107SVL010MEW technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 3.98R |
| Height - Seated (Max) | 0.233inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 75mA |
| RoHS Compliant | Yes |
| Series | SVL |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
No datasheet is available for this part.