This 100uF aluminum electrolytic capacitor has a voltage rating of 100V and a tolerance of 20%. It is packaged in an axial case and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant.
CDE Illinois Capacitor 107TMA100M technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 1.492R |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMA |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 107TMA100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.