This is a 100uF aluminum electrolytic capacitor with a 250V voltage rating, suitable for use in general applications. It has a radial package with a diameter of 0.5mm and a length of 1.26 inches. The capacitor has a dissipation factor of 0.15% and an ESR of 2.487 ohms. It can operate between -25°C and 105°C and is RoHS compliant.
CDE Illinois Capacitor 107TXK250M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 2.487R |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 1.26inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TXK |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 107TXK250M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.