CAP ALUM POLY 100UF 20% 20V T/H
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 107ULG020MFH technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.99R |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 2.67A |
| RoHS Compliant | Yes |
| Series | ULG |
| Tolerance | 20% |
| Voltage Rating | 20V |
| RoHS | Compliant |
No datasheet is available for this part.