This 100uF aluminum electrolytic capacitor has a 35V voltage rating and 20% tolerance. It features a radial package with a maximum seated height of 0.551inch and lead pitch of 0.197inch. The capacitor is designed for through hole mounting and is compliant with RoHS regulations. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 107ULG035MGU technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.99R |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 1.87A |
| RoHS Compliant | Yes |
| Series | ULG |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
No datasheet is available for this part.