CAP ALUM POLY 100UF 20% 16V T/H
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 107ULR016MEF technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.66R |
| Height - Seated (Max) | 0.354inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 2.82A |
| RoHS Compliant | No |
| Series | ULR |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.