This 100uF aluminum electrolytic capacitor has a 20V voltage rating and 20% tolerance. It is available in a radial package, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C. It is compliant with RoHS regulations and is packaged in bulk quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 2.49R |
| Height - Seated (Max) | 0.484inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 2.96A |
| RoHS Compliant | Yes |
| Series | UVG |
| Tolerance | 20% |
| Voltage Rating | 20V |
| RoHS | Compliant |