CAP ALUM 100UF 20% 16V SMD
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 107UVK016MEL technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 3.98R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVK |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.