The 108AVD010MGE is a 1mF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It has a radial package and is designed for surface mount applications. The capacitor has an ESR of 400mR and an impedance of 90mR. It operates over a temperature range of -55°C to 105°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 108AVD010MGE technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 400mR |
| Impedance | 90mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AVD |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.