This 1mF aluminum electrolytic capacitor has a 10V voltage rating and 20% tolerance. It is available in a radial package and is suitable for surface mount applications. The capacitor's maximum operating temperature is 105°C and minimum operating temperature is -55°C. It has a low ESR of 398mR and impedance of 90mR. The part is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 108AXZ010M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 398mR |
| Impedance | 90mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AXZ |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
No datasheet is available for this part.