This 1mF radial aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant. The capacitor is packaged in bulk and has a termination of SMD/SMT. It is a general-purpose aluminum electrolytic capacitor with a voltage rating of 6.3V and a DC rated voltage of 6.3V.
CDE Illinois Capacitor 108AXZ6R3M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| ESR (Equivalent Series Resistance) | 464mR |
| Impedance | 170mR |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AXZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 108AXZ6R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.