
1000µF, 16V radial aluminum electrolytic capacitor for through-hole PCB mounting. Features a 20% tolerance, 105°C maximum operating temperature, and a 680mA ripple current. With a low ESR of 265.3mΩ and a dissipation factor of 0.17%, this component offers reliable performance. Dimensions include a 10mm diameter and 16mm height, with a 0.197-inch lead pitch.
CDE Illinois Capacitor 108CKE016M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.17% |
| ESR (Equivalent Series Resistance) | 265.3mR |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Length | 15mm |
| Lead Pitch | 0.197inch |
| Length | 0.63inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | CKE |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 108CKE016M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
