
Capacitor; Cap 1000 uF; Tol 20%; Vol-Rtg 16 VDC; Radial; 10x20; ESR 0.2653 Ohms
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 108CKH016M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 108CKH016M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 265.3mR |
| Lead Free | Lead Free |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 108CKH016M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
