
Radial aluminum electrolytic capacitor with 1000µF capacitance and 16V DC voltage rating. Features a 20% tolerance, 85°C maximum operating temperature, and 930mA ripple current. Equivalent Series Resistance (ESR) is 331.6mΩ, with a dissipation factor of 0.2%. Designed for through-hole PCB mounting with a 15mm lead length and 0.197-inch lead pitch.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 108CKS016M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 331.6mR |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Free | Lead Free |
| Lead Length | 15mm |
| Lead Pitch | 0.197inch |
| Length | 0.63inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 930mA |
| RoHS Compliant | Yes |
| Series | CKS |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.
