This 1mF aluminum electrolytic capacitor has a voltage rating of 50V and a tolerance of 20%. It is packaged in a radial through-hole configuration and has a maximum operating temperature of 125°C. The capacitor is not RoHS compliant and is part of the HSM series.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 108HSM050M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 166mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HSM |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.