
Radial aluminum electrolytic capacitor with 1000µF capacitance and 10V DC rating. Features a 20% tolerance, 105°C maximum operating temperature, and 1.25A ripple current. Equivalent Series Resistance (ESR) is 315mΩ, with an impedance of 130mΩ. Designed for through-hole PCB mounting with a 0.138-inch lead pitch and 15mm lead length.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 108KXM010M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 315mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 130mR |
| Lead Length | 15mm |
| Lead Pitch | 0.138inch |
| Length | 0.79inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Series | KXM |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.
