
This 1mF radial aluminum electrolytic capacitor has a 16V voltage rating and a 20% tolerance. It is designed for through hole mounting on a PCB and has a lead pitch of 0.5mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 108KXM016M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 108KXM016M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 265.3mR |
| Impedance | 69mR |
| Lead Free | Lead Free |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 0.79inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KXM |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 108KXM016M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
