The 108LBA250M2EF is a 1mF aluminum electrolytic capacitor with a 250V voltage rating. It features a radial package and through hole mount. The capacitor has an equivalent series resistance of 248.68 milliohms and is lead free. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 108LBA250M2EF technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 248.68mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LBA |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.