Capacitor; Al Electrolytic; 1000uF; Snap-In; Radial; 20%; 100VDC; 25mmDia.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 108LBB100M2CC technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 1mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 248.68mR |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Length | 0.98inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 70 |
| Packaging | Bulk |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | LBB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.