This 1mF aluminum electrolytic capacitor has a voltage rating of 160V and is available in a radial package with a through hole mount. The capacitor has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant. It has a dissipation factor of 0.1% and an ESR of 165.79mR.
CDE Illinois Capacitor 108LBB160M2CF technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 1mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 165.79mR |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Length | 1.57inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.02A |
| RoHS Compliant | Yes |
| Series | LBB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 108LBB160M2CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.