
This 30mm radial aluminum electrolytic capacitor has a capacitance of 1mF and a voltage rating of 200V with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C. The capacitor is packaged in bulk and is RoHS compliant, but not Reach SVHC compliant. It has a lead pitch of 10mm and a height of 35mm, making it suitable for through-hole mounting on a PCB.
CDE Illinois Capacitor 108LBB200M2DE technical specifications.
| Body Diameter | 30mm |
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 165.79mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LBB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 108LBB200M2DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.