CAP ALUM 1000UF 20% 6.3V SMD
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 108SVL6R3MGW technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 530mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SVL |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.