This 1mF aluminum electrolytic capacitor features an axial package with a lead-free construction, suitable for operation at temperatures up to 105°C. The capacitor has a voltage rating of 63V and a tolerance of 20%. It is available in a bulk packaging quantity of 500 units.
CDE Illinois Capacitor 108TMA063M technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 166mR |
| Lead Free | Lead Free |
| Length | 1.22inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 940mA |
| RoHS Compliant | Yes |
| Series | TMA |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 108TMA063M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.