The 108UER016MGU is a 1mF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has a radial package with a seated height of 0.551inch and a lead pitch of 0.197inch. The capacitor is designed for through-hole mounting and is available in a bulk packaging quantity of 1000. The 108UER016MGU operates within a temperature range of -55°C to 105°C and has a ripple current of 5.6A. It is RoHS compliant and part of the UER series from CDE Illinois Capacitor.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 108UER016MGU technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 170mR |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | UER |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.