CAP ALUM POLY 1000UF 2.5V SMD
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 108UVR2R5MFF technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 198.9mR |
| Height - Seated (Max) | 0.327inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 4.26A |
| RoHS Compliant | Yes |
| Series | UVR |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.