This 10mF aluminum electrolytic capacitor has a 10V voltage rating and 20% tolerance. It is available in a radial package with through hole mount. The capacitor operates over a temperature range of -40°C to 105°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 109CKE010MQW technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 61.3mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CKE |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
No datasheet is available for this part.