
The 109CKS025M is a 10mF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a diameter of 18mm and a height of 40mm. The capacitor has a high ESR of 53mR and a tolerance of 20%. It is designed for through hole mounting on a PCB and is suitable for use in a temperature range of -40°C to 85°C. The 109CKS025M is RoHS compliant and is available in bulk packaging.
CDE Illinois Capacitor 109CKS025M technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 53mR |
| Height | 40mm |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CKS |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 109CKS025M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
