This 10mF aluminum electrolytic capacitor from CDE Illinois Capacitor has a radial package with a diameter of 16mm and a height of 25mm. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor has a voltage rating of 6.3V and a DC rated voltage of 6.3V, with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 109CKS6R3M technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 69.6mR |
| Height | 25mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CKS |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.