This 10mF radial aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It operates over a temperature range of -40°C to 85°C and is packaged in bulk. The capacitor is lead-free and RoHS compliant.
CDE Illinois Capacitor 109LBA016M2BD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 82.89mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LBA |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 109LBA016M2BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.