Capacitor; Alum Electrolytic; 0.01 F; 20%; 25 VDC; Snap-In; 22x45 mm; ESR 0.049736 Ohms
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 109LBA025M2BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 109LBA025M2BG technical specifications.
| Capacitance | 10mF |
| ESR (Equivalent Series Resistance) | 49.736mR |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | LBA Series |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 109LBA025M2BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.