
This 10mF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead-free and RoHS compliant, packaged in bulk with 70 units per package. The capacitor is available in a radial package with a seated height of 1.654 inches and a lead pitch of 0.394 inches. It has a tolerance of 20% and a ripple current of 3.65A.
CDE Illinois Capacitor 109LBA035M2CF technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 66.31mR |
| Height - Seated (Max) | 1.654inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 70 |
| Packaging | Bulk |
| Ripple Current | 3.65A |
| RoHS Compliant | Yes |
| Series | LBA |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 109LBA035M2CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.