Capacitor; Alum Electrolytic; 0.01 F; 20%; 35 VDC; Snap-In; 35x25 mm; ESR 0.041447 Ohms
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 109LBA035M2EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 109LBA035M2EC technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 41.447mR |
| Lead Free | Lead Free |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | LBA Series |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 109LBA035M2EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.