
This 10mF aluminum electrolytic capacitor has a voltage rating of 25V and is designed for through hole mounting on a PCB. The capacitor features a radial package and a snap-in termination. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
CDE Illinois Capacitor 109LBB025M2CD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 49.736mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| RoHS Compliant | Yes |
| Series | LBB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 109LBB025M2CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
