
Aluminum electrolytic capacitor with 10mF capacitance and 35V DC rating. Features 20% tolerance, 3.06A ripple current, and 41.45mR ESR. Designed for through-hole PCB mounting with a snap-in termination. Operating temperature range from -40°C to 85°C. Dimensions include a 25mm diameter and 35mm height.
CDE Illinois Capacitor 109LBB035M2CE technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| ESR (Equivalent Series Resistance) | 41.45mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 1.38inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 70 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.06A |
| RoHS Compliant | Yes |
| Series | LBB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 109LBB035M2CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
