This 1.2uF film capacitor from CDE Illinois Capacitor is a radial leaded component with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 1.1kV and a tolerance of 10%. The capacitor is packaged in bulk and is RoHS compliant. It measures 1.26 inches in length, 0.788 inches in height, and 0.433 inches in width, with a lead pitch of 1.083 inches.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 125MHBS60K2H technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 18mR |
| Height - Seated (Max) | 0.788inch |
| Lead Pitch | 1.083inch |
| Length | 1.26inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 1.1kV |
| Width | 0.433inch |
| RoHS | Compliant |
No datasheet is available for this part.