
This 12uF aluminum electrolytic capacitor has a voltage rating of 100V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in bulk quantities of 1000 and is compliant with RoHS regulations. The specifications include an impedance of 2.8R and a ripple current of 115mA.
CDE Illinois Capacitor 126KXM100M technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 11.0524R |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 2.8R |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | KXM |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 126KXM100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
