The 126MHBS45K2J is a 12uF film capacitor with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a radial package with a lead pitch of 1.476inch and a seated height of 1.319inch. The capacitor is RoHS compliant and has a tolerance of 10%. It is suitable for use in a variety of applications where a high voltage and low ESR are required.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 126MHBS45K2J technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6.4mR |
| Height - Seated (Max) | 1.319inch |
| Lead Pitch | 1.476inch |
| Length | 1.673inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 800V |
| Width | 0.866inch |
| RoHS | Compliant |
No datasheet is available for this part.